SSM6N357R,LF

Toshiba
757-SSM6N357RLF
SSM6N357R,LF

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=.65A VDSS=60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOP-6
N-Channel
2 Channel
60 V
650 mA
1.8 Ohms
- 12 V, 12 V
1.3 V
1.5 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
MOSV
Reel
Cut Tape
Brand: Toshiba
Configuration: Dual
Forward Transconductance - Min: 500 mS
Product Type: MOSFETs
Series: SSM6N357R
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 3000 ns
Typical Turn-On Delay Time: 990 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Automotive Solutions

Toshiba Automotive Solutions offer various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions, including self-driving, emulate human eyes and other intricate human senses.

MOSV MOSFETs

Toshiba MOSV MOSFETs are N-channel MOSFETs offered in logic-level gate drive and low-voltage gate drive variants. These Toshiba devices provide a drain-source breakdown voltage (VDS) range from 50V to 60V and a gate-source voltage (VGS) range from 4V to 20V. Toshiba MOSV MOSFETs are offered in UFM, UF6, TSOP6F, and SOT-23F packages for design flexibility.

SSM6N357R & SSM3K357R Low ON-Resistance MOSFETs

Toshiba SSM6N357R and SSM3K357R Low ON-Resistance MOSFETs are silicon N-channel components designed for relay driver applications. The SSM6N357R,LF comes with two channels, whereas the SSM3K357R,LF comes with a single channel. These AEC-Q101-qualified MOSFETs feature a 3V gate drive voltage, built-in internal Zener diodes/resistors, and a 2kV class Human Body Model (HBM) ESD rating. The low ON-resistance MOSFETs offer 60V drain-source voltage, ±12V gate-source voltage, +150°C maximum channel temperature, and 12.6mJ single-pulse avalanche energy.

SSM6x N- & P-Channel MOSFETs

Toshiba SSM6x N- and P-Channel MOSFETs with high-speed switching operate as both power management and analog switches. These MOSFETs provide very low on-resistance (as low as 1.1mΩ to a 115mΩ maximum) for different gate-to-source voltage ranges. The SSM6x MOSFETs are available in small profile packages with surface mount compatibility. These MOSFETs offer a low drain to source on-resistance, operate as DC-to-DC converters, and drive a 1.2V to 4.5V gate voltage. The Toshiba SSM6x MOSFETs deliver less drain power dissipation (up to 150mW), producing less heat while operating within a 12V to 100V input voltage range.

In Stock: 17.763

Stock:
17.763 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,774 € 7,74 €
0,489 € 48,90 €
0,303 € 151,50 €
0,224 € 224,00 €
Full Reel (Order in multiples of 3000)
0,199 € 597,00 €
0,171 € 1.026,00 €
0,15 € 1.350,00 €
0,122 € 2.928,00 €