SSM6N17FU(TE85L,F)

Toshiba
757-SSM6N17FUTE85LF
SSM6N17FU(TE85L,F)

Mfr.:

Description:
MOSFETs 2-in-1 MOSFET ID=100mA VDSS=50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.950

Stock:
3.950 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,22 € 2,20 €
0,139 € 13,90 €
0,104 € 52,00 €
0,091 € 91,00 €
Full Reel (Order in multiples of 3000)
0,075 € 225,00 €
0,066 € 396,00 €
0,058 € 522,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-70-6
N-Channel
2 Channel
50 V
100 mA
20 Ohms
- 7 V, 7 V
900 mV
- 55 C
+ 150 C
200 mW
Enhancement
AEC-Q101
MOSV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Forward Transconductance - Min: 20 mS
Product Type: MOSFETs
Series: SSM6N17FU
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

MOSV MOSFETs

Toshiba MOSV MOSFETs are N-channel MOSFETs offered in logic-level gate drive and low-voltage gate drive variants. These Toshiba devices provide a drain-source breakdown voltage (VDS) range from 50V to 60V and a gate-source voltage (VGS) range from 4V to 20V. Toshiba MOSV MOSFETs are offered in UFM, UF6, TSOP6F, and SOT-23F packages for design flexibility.