SSM6K819R,LXHF MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Toshiba MOSFETs AUTO AEC-Q SS MOS N-ch Logic-Level Gate Drive VDSS:100V IC:10A PD:1.5W TSOP6F 9.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TSOP6F N-Channel 1 Channel 100 V 10 A 20.9 mOhms - 20 V, 20 V 2.5 V 8.5 nC + 175 C 1.5 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs TSOP6 100V 10A N-CH MOSFET N/A

Toshiba MOSFETs TSOP6 100V 10A N-CH N/A