SSM6K516NU,LF

Toshiba
757-SSM6K516NULF
SSM6K516NU,LF

Mfr.:

Description:
MOSFETs UDFN6B N-CH 30V 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.276

Stock:
5.276 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,359 € 3,59 €
0,23 € 23,00 €
0,175 € 87,50 €
0,157 € 157,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
0,108 € 648,00 €
0,10 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UDFN-6B
N-Channel
1 Channel
30 V
6 A
46 mOhms
- 12 V, 20 V
2.5 V
2.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Toshiba
Forward Transconductance - Min: 6.8 S
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

SSM6K51xNU Silicon N-Channel MOSFETs

Toshiba SSM6K51xNU Silicon N-Channel MOSFETs are part of Toshiba's extensive portfolio of MOSFETs in various circuit configurations and packages. The devices feature high speed, high performance, low loss, low on-resistance, small packaging, and more. The Toshiba SSM6K51xNU MOSFETs are ideal for power management switches and feature high-speed switching. These devices have a 1.5V drive with low drain-source on-resistance.

U-MOSVII-H MOSFETs

Toshiba U-MOSVII-H MOSFETs are logic-level gate drive and low-voltage gate drive devices offered in both single-channel and dual-channel variants. These devices have a drain-source voltage range of 12V to 60V and a continuous drain current range from 0.15m to 9.0A. Toshiba U-MOSVII-H MOSFETs are offered in a wide range of compact, surface-mounted package types, making them ideal for high-density applications.