SSM6K341NU,LF

Toshiba
757-SSM6K341NULF
SSM6K341NU,LF

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=6A VDSS=100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 570.686

Stock:
570.686 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,406 € 4,06 €
0,261 € 26,10 €
0,199 € 99,50 €
0,179 € 179,00 €
Full Reel (Order in multiples of 3000)
0,152 € 456,00 €
0,139 € 834,00 €
0,123 € 1.107,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UDFN-6
N-Channel
1 Channel
60 V
6 A
28 mOhms
- 20 V, 20 V
1.5 V
9.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 48 ns
Series: SSM6K
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 63 ns
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Semi Power MOSFETs

Toshiba Semi Power MOSFETs are designed with advanced technologies, achieving low RON characteristics. The Semi Power MOSFETs are very compact and thin at 2 x 2mm and 2.9 x 2.8mm, offering the low loss and compact size MOSFETs required for battery-powered devices such as smartphones and wearable devices.

Server Solution

Toshiba Server Solution is the future of big data and the IoT revolution, with a solution that maximizes efficiency and performance. Server design is a complex task with many demanding requirements, such as high efficiency, robust thermal capabilities, and strong protection with isolation.

MOSFETs for Industrial & Lighting Applications

Toshiba 60V and 100V Power MOSFETs for Industrial and Lighting Applications include the 60V SSM3K341 and the 100V SSM3K361 families. These MOSFETs feature industry-leading low on-resistance and are suited to load switching in television and industrial lighting. The devices are also good candidates for industrial automation systems that require low to medium power.

SSM6x N- & P-Channel MOSFETs

Toshiba SSM6x N- and P-Channel MOSFETs with high-speed switching operate as both power management and analog switches. These MOSFETs provide very low on-resistance (as low as 1.1mΩ to a 115mΩ maximum) for different gate-to-source voltage ranges. The SSM6x MOSFETs are available in small profile packages with surface mount compatibility. These MOSFETs offer a low drain to source on-resistance, operate as DC-to-DC converters, and drive a 1.2V to 4.5V gate voltage. The Toshiba SSM6x MOSFETs deliver less drain power dissipation (up to 150mW), producing less heat while operating within a 12V to 100V input voltage range.