SSL1D03JDPR

Schneider Electric
996-SSL1D03JDPR
SSL1D03JDPR

Mfr.:

Description:
Solid State Relays - SSRs SSR DC SPRING 4-12V 1-24V 3,5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Socket Mount
3.5 A
- 20 C
+ 70 C
IP20
SSL
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 30
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solid-State Relay Solutions

Schneider Electric Solid-State Relay (SSR) Solutions feature compact designs for a wide variety of interfacing and load-switching applications. These SSRs provide high switching frequencies for fast, precise control, along with long service life, silent operation, single-phase and three-phase configurations, and current ratings from 0.1A to 125A. The lineup includes slim interface (SSL), modular DIN-rail (SSD and SSM), and panel-mount (SSP) relays. Each device is equipped with LED status indicators. Target markets for Schneider Electric SSR Solutions include food and beverage, building, solar, railway, textile, and mining.

SSL Solid State Relays

Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20-rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include a relay, socket, and accessories. The series operates sustainably in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,81 € 60,81 €