SSL1D03BD

Schneider Electric
996-SSL1D03BD
SSL1D03BD

Mfr.:

Description:
Solid State Relays - PCB Mount 3.5A 1-24VDC 15-30VDC SSR SLIM 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - PCB Mount
REACH - SVHC:
Socket Mount
3.5 A
1 VDC to 24 VDC
1 Form A (SPST-NO)
15 VDC to 30 VDC
MOSFET
7 mA
- 20 C
+ 80 C
28 mm (1.102 in)
5 mm (0.197 in)
15 mm (0.591 in)
SSL
Brand: Schneider Electric
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 12
Subcategory: Relays
Tradename: Harmony
Unit Weight: 10,659 g
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSL Solid State Relays

Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20-rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include a relay, socket, and accessories. The series operates sustainably in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.

Solid-State Relay Solutions

Schneider Electric Solid-State Relay (SSR) Solutions feature compact designs for a wide variety of interfacing and load-switching applications. These SSRs provide high switching frequencies for fast, precise control, along with long service life, silent operation, single-phase and three-phase configurations, and current ratings from 0.1A to 125A. The lineup includes slim interface (SSL), modular DIN-rail (SSD and SSM), and panel-mount (SSP) relays. Each device is equipped with LED status indicators. Target markets for Schneider Electric SSR Solutions include food and beverage, building, solar, railway, textile, and mining.

In Stock: 1.043

Stock:
1.043
Can Dispatch Immediately
On Order:
13
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,30 € 20,30 €