SS16HE

onsemi
512-SS16HE
SS16HE

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V 1A Schottky Barrier Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-323HE-2
Single
Si
1 A
60 V
610 mV
25 A
2 uA
- 55 C
+ 150 C
SS16HE
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 6 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Surface Mount Schottky Barrier Rectifiers

onsemi Surface Mount Schottky Barrier Rectifiers feature a larger cathode pad for improved power dissipation. They have an ultra-thin profile with a maximum height of 1.0mm. onsemi Surface Mount Schottky Barrier Rectifiers have a high surge capacity and UL flammability 94V-0 classification, MSL 1, and RoHS Compliant/Green Mold Compound.

In Stock: 427.913

Stock:
427.913 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,507 € 0,51 €
0,226 € 2,26 €
0,199 € 19,90 €
0,15 € 75,00 €
Full Reel (Order in multiples of 3000)
0,113 € 339,00 €
0,102 € 612,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩