SRU1028-820Y

Bourns
652-SRU1028-820Y
SRU1028-820Y

Mfr.:

Description:
Power Inductors - SMD 82uH 30% SMD 1028

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
82 uH
30 %
900 mA
323 mOhms
- 40 C
+ 125 C
20
8 MHz
Standard
10 mm
10 mm
2.8 mm
Ferrite
SRU1028
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRU Octagonal Shielded Power Inductors

Bourns SRU Octagonal Shielded Power Inductors feature a unique octagonal shape that delivers higher ratings at the same size as traditional square, round, or oval inductors. These octagonal inductors can be scaled in terms of inductance and current rating without changing the footprint, only the height of the device changes. Available in sizes from 2mm to 10mm, the Bourns SRU series is comprised of 23 models with body heights from 0.9mm to 6.3mm. These Octagonal Shielded Power Inductors are ideal for input/output of DC/DC converters and power supplies for portable communication equipment, camcorders, LCD TVs, and car radios. Bourns SRU Octagonal Shielded Power Inductors are available in a wide variety of inductance ranges, sizes, and voltages.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
985
Expected 1/18/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,912 € 0,91 €
0,781 € 7,81 €
0,716 € 17,90 €
0,58 € 58,00 €
0,547 € 136,75 €
0,469 € 234,50 €
Full Reel (Order in multiples of 1000)
0,39 € 390,00 €
0,379 € 758,00 €
0,375 € 1.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products