SPC58NHADPT302S

STMicroelectronics
511-SPC58NHADPT302S
SPC58NHADPT302S

Mfr.:

Description:
32-bit Microcontrollers - MCU Socketed mini module for SPC58 H line in BGA302 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
Bulk
Brand: STMicroelectronics
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
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
8542319090
USHTS:
8542310025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC57xxADPTx & SPC58xxADPTx Evaluation Boards

STMicroelectronics SPC57xxADPTx and SPC58xxADPTx Evaluation Boards support 32-bit automotive microcontrollers. The complete system consists of a motherboard and a daughtercard which plugs into the motherboard. Different daughter cards are available for evaluating the whole family of devices in all supported packages. All daughter cards are similar in design and concept.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.042,45 € 2.042,45 €