SP8K32HZGTB

ROHM Semiconductor
755-SP8K32HZGTB
SP8K32HZGTB

Mfr.:

Description:
MOSFETs AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
60 V
4.5 A
65 mOhms
- 20 V, 20 V
2.5 V
10 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 13 ns
Forward Transconductance - Min: 4 S
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: SP8K32HZG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP8K Power MOSFETs

ROHM Semiconductor SP8K Power MOSFETs are low on-resistance devices housed in a small surface-mount package (SOP8). The SP8M features Pb-free plating and is RoHS compliant. The MOSFETs are also halogen-free, have Sn100% plating, and are AEC-Q101 qualified.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

In Stock: 2.185

Stock:
2.185 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,01 € 10,10 €
0,903 € 90,30 €
0,72 € 360,00 €
0,673 € 673,00 €
Full Reel (Order in multiples of 2500)
0,602 € 1.505,00 €
0,556 € 2.780,00 €