SP2-10WP-TGL-i3, 4GB, w/ IO, 12V, CT

ADLINK Technology
976-SP210WPTGLI3
SP2-10WP-TGL-i3, 4GB, w/ IO, 12V, CT

Mfr.:

Description:
HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.374,50 € 1.374,50 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: HMI Displays & Panel PCs
RoHS:  
Intel
LCD
9 V to 36 V
1280 x 800
10.1 in
0 C
+ 60 C
249.66 mm x 168.3 mm x 64.4 mm
Brand: ADLINK Technology
Chipsets: Intel i3. i5, i7
Memory Size: 64 GB
Memory Type: DDR4
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 93-P1300-2010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SP2-TGL Fanless Open-Frame Panel PCs

ADLINK Technology SP2-TGL Fanless Open-Frame Panel PCs offer high performance with an 11th-generation Intel® Core™ Processor. These smart panel PCs feature customizable computing performance, touch panel type, display size, and I/O interface for fast and easy integration with all form factor. The SP2-TGL panel PCs feature extensive I/O and function expansion through wire-to-board connectors and custom function modules. These smart panel PCs support enhanced data integrity and protection in case of sudden power outages with support for the optional backup battery.