SML-522MD8WT86

ROHM Semiconductor
755-SML-522MD8WT86
SML-522MD8WT86

Mfr.:

Description:
Multi-Colour LEDs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0605 (1611 metric)
Orange, Yellow-Green
605 nm, 572 nm
20 mA
2.2 V
54 mW
Milky White
1.1 mm x 1.3 mm
Rectangular
Diffused
Brand: ROHM Semiconductor
Configuration: Dual
Height: 0.6 mm
Length: 1.5 mm
Luminous Intensity: 100 mcd, 25 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: SML-52
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.3 mm
Part # Aliases: SML-522MD8W
Unit Weight: 29,653 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SML-522/SML522 LEDs

ROHM Semiconductor SML-522/SML522 LEDs are dual-color mini-mold chip LEDs. These ROHM Semiconductor SML-522/SML522 LEDs are available in standard, top-view, side-view, and reverse-mount types. The LEDs come in red-blue, red-green, orange-green, and yellow-green variants with luminous intensity ratings of 21mcd, 22mcd, 25mcd, and 40mcd, respectively 63mcd, and 100mcd.

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,347 € 3,47 €
0,25 € 25,00 €
0,207 € 103,50 €
0,193 € 193,00 €
0,181 € 362,00 €
Full Reel (Order in multiples of 4000)
0,165 € 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.