SMF24A-HE3_A08 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB 23.470In Stock
Cut Tape
0,447 €
0,282 €
0,18 €
0,144 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SMF AEC-Q101 Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD 24V UNI N/A