SMD-37-16-1-C

TE Connectivity / Polamco
571-SMD-37-16-1-C
SMD-37-16-1-C

Mfr.:

Description:
D-Sub Mil Spec Connectors SMD-37-16-1-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Mil Spec Connectors
Backshells
37 Position
Straight
37
SMD
Brand: TE Connectivity / Polamco
Insulation: Not Insulated
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Type: SMD Type Backshells
Part # Aliases: EH8947-000
Unit Weight: 12 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD MIL-DTL-83513 Backshells

TE Connectivity's (TE) Polamco SMD MIL-DTL-83513 Backshells are highly customizable and offer rugged and reliable protection for Micro-D connectors. TE's SMD MIL-DTL-83513 Backshells are machined for reliable strength and performance with the added flexibility of a split body for easier accessibility and standard band termination. The backshells come in several materials and sizing options. The BT series is compatible with mil-spec dimensions and is able to perform in extreme conditions.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.123,49 € 1.123,49 €
25 Quote