SMBJ85CAH ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics SMBJ85CAH
Eaton Electronics ESD Protection Diodes / TVS Diodes SMBJE AUTO, 85V Non-Stocked Lead-Time 19 Weeks
Min.: 120.000
Mult.: 6.000
: 6.000

SMD/SMT SMB (DO-214AA) AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 85volts 5uA 4.4 Amps Bi-Dir Non-Stocked
Min.: 1
Mult.: 1
: 2.000

Bidirectional 1 Channel 85 V SMD/SMT 94.4 V SMB (DO-214AA) 4.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 99.2V, 5%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT SMB (DO-214AA) AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W 99.2V 5% Bidire ctional TVS Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.6 A 600 W - 55 C + 150 C SMBJ85CAH AEC-Q101 Reel