SM9233-BCE-S-250-000

TE Connectivity / SMI
987-SM9233BCES250000
SM9233-BCE-S-250-000

Mfr.:

Description:
Board Mount Pressure Sensors 250PA DIFF. DIGITAL PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 250 Pa
3 %
Digital
SMD/SMT
I2C
3.3 V
Dual Radial Barbed
16 bit
SOIC-16
- 20 C
+ 85 C
5.5 V
3 V
SM923X
Tube
Brand: TE Connectivity / SMI
Moisture Sensitive: Yes
Operating Supply Current: 3.3 mA
Port Size: 3 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 45
Subcategory: Sensors
Part # Aliases: 9233-BCE-S-250-000
Unit Weight: 23,025 g
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
9026208090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM9x Uncompensated Low-Pressure Sensors

TE Connectivity / SMI SM9x Uncompensated Low-Pressure Sensors are available in SO-16 SMT small out-line package. These low-pressure sensors incorporate pressure die to achieve high performance in full-scale pressure ranges of 0.15, 0.6, and 1.5PSI. The SM9x uncompensated pressure sensors are available in Gauge (G) and Differential (D) pressure options. Applications include handheld meters, wound therapy, health monitoring, pressure switches, and sports equipment.

SM923x Series Ultra-Low Gauge Pressure Sensors

TE Connectivity / SMI SM923x Series Ultra-Low Gauge Pressure Sensors offer state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology. SMI SM923x Sensors produce a digital, fully conditioned, multi-order pressure and temperature-compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option. The total accuracy after board mount and system level autozero is less than 1%FS. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board, and a high-level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 450   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,22 € 17.649,00 €