SM1206NAC-IL

Bivar
749-SM1206NAC-IL
SM1206NAC-IL

Mfr.:

Description:
Single Colour LEDs SM LED 1206 Amber 610nm, W/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
1206 (3216 metric)
605 nm
1.05 cd
20 mA
2.1 V
78 mW
Amber
2 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Height: 1.4 mm
Illumination Colour: Amber
Length: 3.2 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 1.6 mm
Unit Weight: 20 mg
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
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM1206N Surface Mount LEDs

Bivar's SM1206N Surface Mount LEDs can be used in nearly any lighting or indication application. The water clear or diffused inner lens provides a narrow viewing angle and high luminous intensity making it suitable for small scale applications such as display, backlighting, and general indication. Low power consumption and excellent long-life reliability are ideal for battery-powered equipment. A wide variety of wavelength and intensity combinations are available to meet any illumination need. The SM1206N LEDs are packaged in standard tape and reels for pick and place assemblies.

In Stock: 3.515

Stock:
3.515 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,525 € 0,53 €
0,362 € 3,62 €
0,261 € 26,10 €
0,217 € 108,50 €
0,201 € 201,00 €
Full Reel (Order in multiples of 3000)
0,181 € 543,00 €
0,172 € 1.032,00 €
0,158 € 1.422,00 €
0,155 € 3.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩