SM0603UV-395

Bivar
749-SM0603UV-395
SM0603UV-395

Mfr.:

Description:
UV LEDs SM UV 5-10mw 395-400nm W/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: UV LEDs
RoHS:  
0603 (1608 metric)
Ultraviolet (UVA)
20 mA
3.4 V
397.5 nm
130 deg
100 mW
1.6 mm
0.6 mm
0.8 mm
- 30 C
+ 80 C
1.2 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Lens Colour: Colorless
Luminous Intensity: 10 mcd
Moisture Sensitive: Yes
Orientation: Top View
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 25 mg
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
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM0603UV Surface Mount LEDs

BIVAR's SM0603UV Surface Mount LEDs are offered in a standard 0603 foot print and are ideal for any UV application. The miniature package provides long life and reliability making it ideal for industrial curing, hazard detection, medical applications such as instrument sterilization, fluorescent counterfeit watermark detection, and forensic applications. The water clear LED lens provides for maximum radiant power output and wide viewing angles. BIVAR SM0603UV LEDs are packaged in standard tape and reels for pick and place assemblies.

In Stock: 6.131

Stock:
6.131
Can Dispatch Immediately
On Order:
12.000
Expected 11/30/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,13 € 1,13 €
0,795 € 7,95 €
0,593 € 59,30 €
0,504 € 252,00 €
0,475 € 475,00 €
0,45 € 900,00 €
Full Reel (Order in multiples of 4000)
0,41 € 1.640,00 €
0,391 € 3.128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩