SM0402UWC

Bivar
749-SM0402UWC
SM0402UWC

Mfr.:

Description:
White LEDs SMD LED 0402 Cool White 600mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0402 (1005 metric)
Cool White
5700 K
600 mcd
130 deg
20 mA
3.1 V
100 mW
1 mm
0.5 mm
0.5 mm
- 30 C
+ 80 C
Colorless
1 mm x 0.5 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Bivar
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 1 mg
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Application Bay-LEDs

LEDs for Bay Lighting Applications

Traditionally, warehouse and industrial lighting has been handled by fixed, surface mounted lights where the finished housing is exposed and is not flush with the surface. Learn More

SM0402xx Surface Mount LEDs

BIVAR SM0402xx Surface Mount LEDs are suitable for various lighting or indication applications. These LEDs offer long life reliability for battery powered equipment. Features include wide viewing angle, small footprint, and different lens appearance.

In Stock: 12.632

Stock:
12.632 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,645 € 0,65 €
0,448 € 4,48 €
0,327 € 32,70 €
0,273 € 136,50 €
0,239 € 239,00 €
Full Reel (Order in multiples of 5000)
0,222 € 1.110,00 €
0,206 € 2.060,00 €
0,20 € 5.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩