SM-RVT70HSLNWCA0

Riverdi
166-RVT70HSLNWCA0
SM-RVT70HSLNWCA0

Mfr.:

Description:
TFT Displays & Accessories 7.0", LVDS,no frame,atouch CTP,air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
30 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
LVDS
Capacitive Touch Panel
LED
800 cd/m2
155.01 mm x 86.72 mm
164.9 mm x 98.55 mm x 8.15 mm
3.3 V to 3.6 V
Bulk
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: LVDS
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT70HSLNWCA0
Unit Weight: 203 g
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
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

7" & 10.1" High Brightness (HB) IPS Displays

Riverdi 7" and 10.1" High Brightness (HB) IPS Displays are high-resolution and high-brightness TFT displays with Low-Voltage Differential Signaling (LVDS) or Red Green Blue (RGB) interfaces. These displays incorporate typical surface luminance of up to 1000cd/m² and industrial projected capacitive touch panels with black decorative cover glass. This makes the full viewing angles (IPS) allow the user to interact with the display in a natural and intuitive way from every side. Typical applications include Human Machine Interface (HMI), IoT control, medical devices, laboratory devices, information kiosks, Point of Sale (POS), vending machines, charging stations, and elevator cabins.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,89 € 85,89 €