SLW07TTE20L0F

KOA Speer
660-SLW07TTE20L0F
SLW07TTE20L0F

Mfr.:

Description:
Current Sense Resistors - SMD 20mOhm 1W 1% Molded C.S. Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
SLW07
20 mOhms
1 W
1 %
0 PPM / C, + 150 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
1.7 mm (0.067 in)
- 55 C
+ 180 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Features: Molded Resistors
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Surface Mount Molded Current Sense Resistor
Unit Weight: 34 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL, SLN, & TSL Molded Current Sense Resistors

KOA Speer SL, SLN, and TSL Molded Current Sense Resistors are surface-mountable components that are AEC-Q200 qualified for automotive applications. These resistors are constructed in a flame-proof UL94V0 molded polymer case. They offer excellent dimension accuracy, mountability, and shock resistance. KOA Speer SL, SLN, and TSL Molded Current Sense Resistors also feature 0Ω (SLZ) and low-profile (TSL) options.

In Stock: 1.490

Stock:
1.490 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,88 € 1,88 €
1,09 € 10,90 €
0,877 € 21,93 €
0,657 € 65,70 €
0,588 € 147,00 €
0,508 € 254,00 €
0,467 € 467,00 €
Full Reel (Order in multiples of 2000)
0,467 € 934,00 €
0,461 € 1.844,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩