SLT-450

Bel Signal Transformer
530-SLT-450
SLT-450

Mfr.:

Description:
Power Transformers 50\60 Hz, Laminated Lighting Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,92 € 1.389,20 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
RoHS:  
277 VAC
120 V
450 VA
3.8 A
Chassis
Single Primary Winding
Single Secondary Winding
113.28 mm
110 mm
114.3 mm
SLT
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DR
Operating Frequency: 60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Type: Stepdown Transformer
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99

SLT Isolated 277V / 120V Step-Down Transformers

Signal Transformer / Bel SLT Isolated 277V / 120V Step-Down Transformers allow installers to derive a fully isolated 120V source from a 277V line. These transformers have UL, CSA, VDE, and IEC approvals and meet Class F insulation system (+155°C) requirements. The touch-safe terminals (IP20 type) offer a screw/binding clamp for hard wiring as well as 3/16” and 1/4” fast-on connections. The SLT series offers power ratings of 300VA, 450VA, 600VA, and 1000VA. Ideal applications include power task lighting and service receptacles.