SL1010A090SM

Littelfuse
576-SL1010A090SM
SL1010A090SM

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 72-108V 5kA 5mm 3-Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SL1010A
5 kA
90 V
3 Electrode
SMD/SMT
Failsafe Not Protected
5 mm
- 40 C
+ 90 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 900
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 3 Electrode Gas Discharge Tube
Unit Weight: 1,369 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL1010A Three Terminal GDTs

Littelfuse SL1010A Three Terminal Gas Discharge Tubes (GDTs) are compact, three-terminal surface mount components just 5mm in diameter. The series of devices features high energy withstanding in a small body and low arc voltage. SL1010A is rated for 10 hits (±5 repetitions) of a 5kA 8/20 surge event with a low off-state capacitance of 1.5pF. Its low arc voltage parameter of 10V reduces thermal accumulation during long-term power fault events. These GDTs are designed for use in a variety of applications, including data lines, broadband equipment, xDSL equipment, Power over Ethernet, and more.

In Stock: 6.851

Stock:
6.851 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,51 € 1,51 €
1,38 € 13,80 €
1,15 € 57,50 €
1,07 € 107,00 €
0,955 € 238,75 €
0,819 € 409,50 €
Full Reel (Order in multiples of 900)
0,81 € 729,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩