SKY67153-396LF

Skyworks Solutions, Inc.
873-SKY67153-396LF
SKY67153-396LF

Mfr.:

Description:
RF Amplifier 700-3800MHz NF .25dB @ 849MHz

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
700 MHz to 3.8 GHz
5 V
72 mA
19 dB
0.5 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
GaAs
2 dBm
36 dBm
- 40 C
+ 105 C
SKY67153
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Input Return Loss: 11 dB
Isolation dB: 28 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 350 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.g

SKY671xx pHEMT Low-Noise Amplifiers

Skyworks SKY671xx pHEMT Low-Noise Amplifiers are GaAs, pHEMT Low-Noise Amplifiers (LNAs) with an active bias and high linearity performance. The advanced GaAs pHEMT enhancement mode process provides excellent return loss, low noise, and high linearity performance. The internal active bias circuitry provides stable performance over temperature and process variation. The device offers the ability to externally adjust supply current and gain. Supply voltage is applied to the RFOUT/VDD pin through an RF choke inductor.

FEATURED PRODUCTS
SKYWORKS