SK0016

Chip Quik
910-SK0016
SK0016

Mfr.:

Description:
Sockets & Adapters SOIC-20 Wide Socket to DIP-20 Adapter (5.4 mm body, 1.27 mm pitch)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Sockets & Adapters
RoHS:  
Socket Adapters
20-Pin SOICW
Brand: Chip Quik
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Socket to DIP Adapters

Chip Quik Socket to DIP Adapters come fully assembled and feature an immersion gold PCB finish. These adaptors are available in MSOP-8/10 to DIP-8/10, QFN-20 to DIP-20, and SOIC-8/16/20 to DIP-8/16/20 (narrow/wide) configurations. These products exhibit gold-plated DIP pins. The socket to DIP adapters operate within -40°C to 130°C temperature range with 260°C PCB reflow maximum temperature. These RoHS-compliant products showcase FR-4 UL 94V-0 PCB construction and IPC-A-610 Class II PCB assembly standards. 

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,67 € 36,67 €