SIZ998DT-T1-GE3

Vishay Semiconductors
78-SIZ998DT-T1-GE3
SIZ998DT-T1-GE3

Mfr.:

Description:
MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAIR-6x5-8
N-Channel
2 Channel
30 V
20 A, 60 A
4.7 mOhms, 2.2 mOhms
- 16 V, 20 V
1.1 V
18 nC, 44.3 nC
- 55 C
+ 150 C
20.2 W, 32.9 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Dual
Fall Time: 10 ns, 10 ns
Forward Transconductance - Min: 80 S, 165 S
Product Type: MOSFETs
Rise Time: 65 ns, 65 ns
Series: SIZ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 10 ns, 17 ns
Typical Turn-On Delay Time: 15 ns, 25 ns
Unit Weight: 337,318 mg
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
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SkyFET® Power MOSFETs

Vishay / Siliconix SkyFET® Power MOSFETs integrate a MOSFET and a Schottky diode and are ideal for increasing efficiency at light loads and higher frequencies to reduce power losses in servers, notebooks, and VRMs. Their low VF and Qrr provide an advantage over standard trench MOSFETs. Other features include increased efficiency for DC-DC converter applications, reduced space by eliminating external Schottky diodes, low-side switch for synchronous rectification, and reduced power losses linked to the body diode of the MOSFET. Typical applications for Vishay / Siliconix SkyFET Power MOSFETs include point of load (PoL), synchronous rectification, VRM, synchronous buck low side for core voltages, and graphics cards.

Dual N-Channel TrenchFET® Power MOSFETs

Vishay Siliconix Dual N-Channel TrenchFET® Power MOSFETs offer co-packaged MOSFETs to reduce space and increase performance over two discrete. These Dual N-Channel TrenchFET Power MOSFETs combine two MOSFETs into a compact package. By combining the devices into one package the Vishay Siliconix Dual N-Channel TrenchFET Power MOSFETs simplify the layout, reduces parasitic inductance from PCB traces, increases efficiency, and reduces ringing. Typical applications include system power, POL, and synchronous buck converters in notebooks.

Integrated MOSFET Solutions

Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density and efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. 

PowerPAIR® Dual-MOSFETs

Vishay PowerPAIR® Dual-MOSFETs combine optimized combinations of MOSFETs in one compact package. The co-packaged Vishay PowerPAIR Dual-MOSFETs use less space and offer increased performance over separate discretes. By having the two MOSFETs already connected inside the PowerPAIR package, layouts are made easier and parasitic inductance from PCB traces are reduced, increasing efficiency. 

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

TrenchFET® Gen IV MOSFETs

Vishay / Siliconix TrenchFET® Gen IV MOSFETs offer industry-low on-resistance and low total gate charge in the PowerPAK® SO-8 and 1212-8S packages. These TrenchFET Gen IV MOSFETs feature extremely low RDS(on) that translates to lower conduction losses for reduced power consumption. The TrenchFET MOSFETs also come with space-saving PowerPAK® 1212-8 packages with similar efficiency with a third of its size. Typical applications include high-power DC/DC converters, synchronous rectification, solar micro-inverters, and motor drive switches.

In Stock: 4.998

Stock:
4.998 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,17 € 2,17 €
1,06 € 10,60 €
0,955 € 95,50 €
0,759 € 379,50 €
0,738 € 738,00 €
Full Reel (Order in multiples of 3000)
0,686 € 2.058,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩