SIZ340DT-T1-GE3

Vishay Semiconductors
78-SIZ340DT-T1-GE3
SIZ340DT-T1-GE3

Mfr.:

Description:
MOSFETs 30V Vds 20V Vgs PowerPAIR 3 x 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAIR-3x3-8
N-Channel
2 Channel
30 V
30 A, 40 A
9.5 mOhms, 5.1 mOhms
- 16 V, 20 V
1 V
19 nC, 35 nC
- 55 C
+ 150 C
16.7 W, 31 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Dual
Fall Time: 7 ns, 7 ns
Forward Transconductance - Min: 37 S, 60 S
Product Type: MOSFETs
Rise Time: 55 ns, 82 ns
Series: SIZ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 16 ns, 20 ns
Typical Turn-On Delay Time: 13 ns, 22 ns
Unit Weight: 143,050 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual N-Channel TrenchFET® Power MOSFETs

Vishay Siliconix Dual N-Channel TrenchFET® Power MOSFETs offer co-packaged MOSFETs to reduce space and increase performance over two discrete. These Dual N-Channel TrenchFET Power MOSFETs combine two MOSFETs into a compact package. By combining the devices into one package the Vishay Siliconix Dual N-Channel TrenchFET Power MOSFETs simplify the layout, reduces parasitic inductance from PCB traces, increases efficiency, and reduces ringing. Typical applications include system power, POL, and synchronous buck converters in notebooks.

Integrated MOSFET Solutions

Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density and efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. 

PowerPAIR® Dual-MOSFETs

Vishay PowerPAIR® Dual-MOSFETs combine optimized combinations of MOSFETs in one compact package. The co-packaged Vishay PowerPAIR Dual-MOSFETs use less space and offer increased performance over separate discretes. By having the two MOSFETs already connected inside the PowerPAIR package, layouts are made easier and parasitic inductance from PCB traces are reduced, increasing efficiency. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12.000
Expected 7/19/2027
36.000
6.000
Expected 7/21/2027
30.000
Expected 7/23/2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,59 € 1,59 €
0,989 € 9,89 €
0,648 € 64,80 €
0,508 € 254,00 €
0,435 € 435,00 €
Full Reel (Order in multiples of 3000)
0,394 € 1.182,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩