SIT9005AI-21-33ED37.125000E

SiTime
788-9005AI2133ED371E
SIT9005AI-21-33ED37.125000E

Mfr.:

Description:
SSXO Oscillators 37.125MHz 3.3V 20ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
RoHS:  
SSXO
3.2 mm x 2.5 mm
37.125 MHz
20 PPM
15 pF
3.3 V
2.97 V
3.63 V
LVCMOS
Center Spread
0.5 %
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.75 mm
Reel
Brand: SiTime
Current Rating: 5.6 mA
Duty Cycle - Max: 55 %
Series: SIT9005
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 521,619 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT9005 Spread Spectrum Oscillators

SiTime SiT9005 Spread Spectrum Oscillators support output frequencies from 1MHz to 141MHz with six-decimal-place accuracy and offer a flexible spread spectrum configuration. These oscillators address electromagnetic interference (EMI) compliance challenges that often arise late in the design cycle and delay product certification and production. Because emissions testing typically occurs near project completion, failures can trigger troubleshooting, board-level rework, and schedule slips. The SiT9005 mitigates this risk by integrating two configurable EMI reduction techniques, spread spectrum clocking and rise/fall time control, which together reduce emissions by up to 17dB on the carrier frequency and up to 30dB on harmonics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,22 € 2.220,00 €
2,12 € 4.240,00 €
2,02 € 10.100,00 €

Similar Products