SISS70DN-T1-GE3

Vishay Semiconductors
78-SISS70DN-T1-GE3
SISS70DN-T1-GE3

Mfr.:

Description:
MOSFETs 125V Vds 20V Vgs PowerPAK 1212-8S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK1212-8
N-Channel
1 Channel
125 V
31 A
29.8 mOhms
20 V
2.5 V
15.3 nC
- 55 C
+ 150 C
65.8 W
Enhancement
TrenchFET, ThunderFET, PowerPAK
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 16 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: SISS
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 1 g
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
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SISS7xDN TrenchFET MOSFETs

Vishay SISS7xDN-T1-GE3 TrenchFET MOSFETs use TrenchFET® with ThunderFET technology that optimizes the balance of RDS, QG, QSW, and QOSS. These MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested. The SISS7xDN TrenchFET MOSFETs find applications in primary side switching, synchronous rectification, DC/DC converters, motor drive control, and load switches. These MOSFETs are available in PowerPAK 1212-8S package.

In Stock: 5.726

Stock:
5.726 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,75 € 1,75 €
0,839 € 8,39 €
0,751 € 75,10 €
0,595 € 297,50 €
0,581 € 581,00 €
Full Reel (Order in multiples of 3000)
0,482 € 1.446,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩