SI8812DB-T2-E1

Vishay Semiconductors
78-SI8812DB-T2-E1
SI8812DB-T2-E1

Mfr.:

Description:
MOSFETs 20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MicroFoot-4
N-Channel
1 Channel
20 V
3.2 A
60 mOhms
8 V
400 mV
17 nC
- 55 C
+ 150 C
900 mW
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Series: SI8
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 45,104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroFoot® Power MOSFETs

Vishay Siliconix MicroFoot® Power MOSFETs offer low on-resistance (RDS(on)) in ultra-small and ultra-thin packages. The devices' compact outlines save PCB space and provide ultrathin profiles to enable slimmer and lighter portable electronics. Low on-resistance translates into lower conduction losses for reduced power consumption and longer battery life between charges. The Vishay Siliconix MicroFoot Power MOSFETs low on-resistance also means a lower voltage drop across the load switch to prevent an unwanted under-voltage lockout.

In Stock: 11.455

Stock:
11.455 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,791 € 0,79 €
0,372 € 3,72 €
0,329 € 32,90 €
0,242 € 121,00 €
0,212 € 212,00 €
Full Reel (Order in multiples of 3000)
0,181 € 543,00 €
0,175 € 1.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩