SI7892BDP-T1-E3

Vishay Semiconductors
781-SI7892BDP-T1-E3
SI7892BDP-T1-E3

Mfr.:

Description:
MOSFETs 30V 25A 0.0042Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
15 A
4.2 mOhms
20 V
3 V
27 nC
- 55 C
+ 150 C
1.8 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 85 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 62 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: SI7892BDP-E3
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SI78 N-Channel (D-S) MOSFETs

Vishay Semiconductors SI78 N-Channel (D-S) MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. These N-Channel (D-S) MOSFETs are PWM optimized, 100% Rg tested, halogen-free, and RoHS compliant. The SI78 MOSFETs are used in DC/DC converters, primary side switches for DC/DC applications, and synchronous rectifiers.

In Stock: 10.180

Stock:
10.180 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,68 € 2,68 €
1,75 € 17,50 €
1,20 € 120,00 €
1,16 € 580,00 €
Full Reel (Order in multiples of 3000)
1,15 € 3.450,00 €
0,869 € 5.214,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩