SI7812DN-T1-GE3

Vishay Semiconductors
781-SI7812DN-T1-GE3
SI7812DN-T1-GE3

Mfr.:

Description:
MOSFETs 75V Vds 20V Vgs PowerPAK 1212-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
SMD/SMT
SI7
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Fall Time: 50 ns
Forward Transconductance - Min: 23 S
Id - Continuous Drain Current: 16 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Number of Channels: 1 Channel
Package/Case: PowerPAK-1212-8
Pd - Power Dissipation: 52 W
Product Type: MOSFETs
Qg - Gate Charge: 16 nC
Rds On - Drain-Source Resistance: 37 mOhms
Rise Time: 130 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Tradename: TrenchFET
Transistor Polarity: N-Channel
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 20 ns
Vds - Drain-Source Breakdown Voltage: 75 V
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Part # Aliases: SI7812DN-GE3
Unit Weight: 1 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SI78 N-Channel (D-S) MOSFETs

Vishay Semiconductors SI78 N-Channel (D-S) MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. These N-Channel (D-S) MOSFETs are PWM optimized, 100% Rg tested, halogen-free, and RoHS compliant. The SI78 MOSFETs are used in DC/DC converters, primary side switches for DC/DC applications, and synchronous rectifiers.

In Stock: 43.798

Stock:
43.798 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,59 € 2,59 €
1,28 € 12,80 €
1,15 € 115,00 €
0,929 € 464,50 €
0,903 € 903,00 €
Full Reel (Order in multiples of 3000)
0,824 € 2.472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩