SI3402-B-GM

Skyworks Solutions, Inc.
634-SI3402-B-GM
SI3402-B-GM

Mfr.:

Description:
Power Switch ICs - POE/LAN 802.3af 13W PoE PD interface with dc-dc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
680 mA
1.3 Ohms
2.8 V to 57 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
Tray
Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 75 %
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 3.1 mA
Product Type: Power Switch ICs - POE / LAN
Series: Si3402
Factory Pack Quantity: 490
Subcategory: Switch ICs
Unit Weight: 123 mg
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
3926909790
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
392690029
MXHTS:
8542399999
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si3402 PoE PD Interface Devices

Skyworks Solutions Inc. Si3402 PoE PD Interface Devices simplify Power-over-Ethernet (PoE) applications by integrating essential power management functions. The Skyworks Solutions Inc. Si3402 efficiently converts high voltage from the Ethernet connection to a regulated low-voltage output, minimizing space, cutting costs, and supporting isolated and non-isolated converter topologies. Integrated diode bridges and surge suppressors enable direct connection to the Ethernet RJ-45 connector. The Si3402 supports IEEE 802.3 Type 1 (Class 3 and below) Powered Device applications, with easy detection and power class programming through external resistors.

In Stock: 36.848

Stock:
36.848 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,64 € 16,40 €
1,50 € 37,50 €
1,34 € 134,00 €
1,26 € 315,00 €
1,22 € 597,80 €
1,17 € 1.146,60 €
1,16 € 3.410,40 €
1,12 € 6.036,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,21 €
Min:
1