SH8KB7TB1

ROHM Semiconductor
755-SH8KB7TB1
SH8KB7TB1

Mfr.:

Description:
MOSFETs SOP8 2NCH 40V 13.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
40 V
13.5 A
8.4 mOhms
20 V
2.5 V
27 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 18 ns
Forward Transconductance - Min: 13 S
Pin Count: 8
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 18 ns
Part # Aliases: SH8KB7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SH8K Dual Nch+Nch Power MOSFETs

ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs feature two 40V or 60V MOSFETs in a small, surface-mount SOP8 package with eight terminals. The SH8K series offers low on-resistance and maximum RDS(on) of 8.4mΩ, 12.4mΩ, or 19.4mΩ. Other features are 2W power dissipation and ±8.5A, ±10.5, or ±13.5A drain current ID. These RoHS-compliant MOSFETs are halogen free and use Pb-free plating. ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs are ideally suited for switching applications.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

In Stock: 4.870

Stock:
4.870 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,03 € 10,30 €
0,924 € 92,40 €
0,735 € 367,50 €
0,697 € 697,00 €
Full Reel (Order in multiples of 2500)
0,618 € 1.545,00 €