SH8KA4TB1

ROHM Semiconductor
755-SH8KA4TB1
SH8KA4TB1

Mfr.:

Description:
MOSFETs Transistor, 30V Nch+Nch Middle Power MOSFET, SOP8, Nch+Nch, Discrete Semiconductors, , MOSFETs, Standard MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
30 V
9 A
21.4 mOhms
20 V
2.5 V
15.5 nC
- 55 C
+ 150 C
3 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 7 ns
Forward Transconductance - Min: 4.6 S
Pin Count: 8
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: SH8KA4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SH8K Dual Nch+Nch Power MOSFETs

ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs feature two 40V or 60V MOSFETs in a small, surface-mount SOP8 package with eight terminals. The SH8K series offers low on-resistance and maximum RDS(on) of 8.4mΩ, 12.4mΩ, or 19.4mΩ. Other features are 2W power dissipation and ±8.5A, ±10.5, or ±13.5A drain current ID. These RoHS-compliant MOSFETs are halogen free and use Pb-free plating. ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs are ideally suited for switching applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.702
Expected 3/24/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
0,742 € 7,42 €
0,662 € 66,20 €
0,521 € 260,50 €
0,499 € 499,00 €
Full Reel (Order in multiples of 2500)
0,426 € 1.065,00 €
0,407 € 2.035,00 €