SH3-300R0003DE

Ohmite
588-SH3-300R0003DE
SH3-300R0003DE

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.3333mohm 0.5% Metal Clad

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
SH
Bolt-On
300 uOhms
30 W
0.5 %
30 PPM / C
- 55 C
+ 110 C
165 mm
60 mm
30 mm
Bulk
Application: Current Sense
Brand: Ohmite
Mounting Style: Chassis Mount
Product: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Type: High Current Shunts
Voltage Rating: 100 mV
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
8533210000
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SH Precision Metal-Clad Shunts

Ohmite SH Series Precision Metal-Clad Shunts are designed with a simple four-terminal Kelvin design to ensure easy installation on large current bus bars. The SH Series resistors are distinguished by high load capacity as well as excellent accuracy. Isolated voltage and current connections make them suitable for very precise current connection measurements for battery testing, current detection in precise power sources, constant current sources, industrial power conversion circuits, HEVs, fuel cells, and constant electronic loads. The Ohmite SH Series Precision Metal-Clad Shunts offer low inductance and heavy copper terminals.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,43 € 198,43 €
170,15 € 1.701,50 €
163,62 € 4.090,50 €

Similar Products