SH1001-A

Davies Molding
5164-SH1001-A
SH1001-A

Mfr.:

Description:
Standoffs & Spacers F/F HYBRID STDOFF M3 8X12X5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
M3
12 mm
Nylon
8 mm
Female / Female
Brand: Davies Molding
Color: Black
Product Type: Standoffs, Spacers & Supports
Series: SH1001
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
CNHTS:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SH100x Hybrid Standoffs

Davies Molding SH100x Hybrid Standoffs provide support, spacing, and insulation for components in a variety of applications including electronic enclosures, circuit board assemblies, and panels. The durable and versatile insulator standoff spacers are available with multiple combinations of female and male inserts, hex widths, and spacing lengths. The RoHS and REACH compliant standoffs use a molded-in metal insert design with a nylon body to provide higher tensile/shear strength and exceptional insulation. The SH100x standoffs can operate in temperatures of up to +130°C and features a dielectric strength rating of 11kVDC.

In Stock: 1.974

Stock:
1.974 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1974 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,896 € 0,90 €
0,718 € 7,18 €
0,627 € 62,70 €
0,595 € 297,50 €
0,566 € 566,00 €
0,565 € 5.650,00 €
25.000 Quote