SGX151BXX

GIGAVAC
682-SGX151BXX
SGX151BXX

Mfr.:

Description:
Contactors - Electromechanical 1000V/150A CONTACTOR, 12V COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
12 VDC
150 A
1 kV
SGX
Brand: GIGAVAC
Coil Resistance: 500 uOhms
Coil Termination: Connector
Contact Form: 1 Form A
Contact Termination: Screw
Height: 70 mm
Length: 76.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Product: High Voltage DC Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 80
Subcategory: Contactors
Width: 39 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8536490065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SGX High Voltage DC Contactors

Gigavac SGX High Voltage DC Contactors are available in 50A, 150A, and 250A continuous current ratings with effective switching and long service life. These DC contactors provide minimal contact resistance, high-temperature tolerance, and optimal breaking capabilities. The SGX DC contactors handle up to 1000Vdc maximum switching voltage for versatility. These DC contactors are made up of compact design with a square form factor for space-saving installations. The SGX DC contactors comply with IEC 60664-1 and RoHS for safety and environmental compliance. Typical applications include residential Energy Storage Systems (ESS), DC fast charging stations, and industrial applications.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,32 € 76,32 €
68,15 € 681,50 €
66,37 € 1.659,25 €
60,74 € 3.037,00 €