SG18K1BTTR-S

Minebea
472-SG18K1BTTR-S
SG18K1BTTR-S

Mfr.:

Description:
DC Motors DC Brush Motor with Gearbox, Square, High Performance

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: DC Motors
RoHS:  
DC Motors
SG18
Brand: Minebea
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 100
Subcategory: Motors & Motor Drives
Tradename: Minebea
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
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Brush Motors With Gearboxes

Minebea DC Brush Motors with Gearboxes can be added to each of the brush motor series to achieve the desired speed or torque requirements. These Minebea DC brush motors with gearboxes offer planetary, spur, and micro-metal gearbox types with customizable mounting mechanisms to fit the specific application. These gearboxes are available in either metal or plastic options. The DC brush motors with gearbox operate at 8V for SG10G, 6V for SG18, and 5V for M1G6. These DC brush motors are ideally used in door locks, motorized sensor equipment, motorized shutters, and blinds.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,55 € 174,55 €
160,55 € 802,75 €
157,19 € 1.571,90 €
156,52 € 3.913,00 €