SG-8200CJ 48.0000M-TJJSA0

Epson Timing
732-SG-820CJ48TJJSA0
SG-8200CJ 48.0000M-TJJSA0

Mfr.:

Description:
Programmable Oscillators SG-8200CJ 48.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,886 € 8,86 €
0,798 € 19,95 €
0,765 € 76,50 €
0,723 € 180,75 €
0,694 € 347,00 €
Full Reel (Order in multiples of 1000)
0,687 € 687,00 €
0,621 € 1.242,00 €
0,602 € 3.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Programmable Oscillators
RoHS:  
Oscillators
48 MHz
50 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2 mm
1.6 mm
0.6 mm
SG-8200CJ
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Current Rating: 5.6 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.62 V to 3.63 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SG-8200CJ & SG-8201CJ Programmable Oscillators

Epson SG-8200CJ and SG-8201CJ Programmable Oscillators offer the flexibility to select the desired frequency with accuracy to six decimal places. These oscillators utilize low-noise fractional-N PLL technology and can be programmed to any frequency from 1.2MHz to 170MHz. The SG-8200CJ and SG-8201CJ low-jitter programmable crystal oscillators feature 1.1ps typical phase jitter and a wide operating temperature range of up to 125°C. These oscillators are ideal for consumer and industrial applications.