SFSA320GS2AK4TO-C-8C-22P-STD

Swissbit
922-608020
SFSA320GS2AK4TO-C-8C-22P-STD

Mfr.:

Description:
Solid State Drives - SSD 320 GB - 5 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
486,36 € 486,36 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
X-76
320 GB
SATA SSDs
2.5 in
3D TLC
SATA
480 MB/s
560 MB/s
5 V
0 C
+ 85 C
100 mm x 70 mm x 7 mm
Brand: Swissbit
Connector Type: 22-Pin SATA
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 608020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

X-76 SATA Solid State Drives (SSDs)

Swissbit X-76 SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 10GB to 320GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-76 SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a 2.5" SATA Solid State Drive (70mm x 100mm x 7mm) package. The X-76 SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.