SFSA160GM2AK2TO-C-8C-22P-STD

Swissbit
922-608004
SFSA160GM2AK2TO-C-8C-22P-STD

Mfr.:

Description:
Solid State Drives - SSD 160 GB - 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
238,18 € 238,18 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
X-76m2 (2242)
160 GB
SATA SSDs
M.2 2242
3D TLC
SATA
480 MB/s
560 MB/s
3.3 V
0 C
+ 85 C
42 mm x 22 mm x 3.6 mm
Brand: Swissbit
Connector Type: 75-Pin Edge
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 608004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

X-76m2 SATA SSDs

Swissbit X-76m2 SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 10GB to 160GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-76m2 SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a PCI Express™ M.2 (2242) (42mm x 22mm x 3.58mm) package. The X-76m2 SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.