SFSA064GM2AK2TB-I-EB-52K-STD

Swissbit
922-611319
SFSA064GM2AK2TB-I-EB-52K-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial M.2 SATA SSD, X-78m2 (2280), 64 GB, 3D pSLC Flash, -40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
X-78m2 (2280)
64 GB
Solid State Drives
M.2
SATA
485 MB/s
560 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.58 mm
Brand: Swissbit
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 611319
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-76m2 SATA SSDs

Swissbit X-76m2 SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 10GB to 160GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-76m2 SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a PCI Express™ M.2 (2242) (42mm x 22mm x 3.58mm) package. The X-76m2 SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.

X-78m2 Industrial M.2 SATA Solid State Drives

Swissbit X-78m2 Industrial M.2 SATA Solid State Drives (SSDs) are available in 80GB, 160GB, and 320GB (only 2280) and 40GB, 80GB, 160GB, and 320 GB (only 2242) capacities. They come in one of two form factors, either 42mm x 22mm x 3.58mm (2242) or 80mm x 22mm x 3.58mm (2280). The X-75m2 SSDs feature active and passive data care management; onboard power fails protection, ATA security feature set support, in-field firmware update, and AES256 encryption. Each of these SSDs incorporates the Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 1/21/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
625,92 € 625,92 €
575,20 € 5.752,00 €