SEDC600ME/1920GB

Kingston
524-SEDC600ME/1920GB
SEDC600ME/1920GB

Mfr.:

Description:
Solid State Drives - SSD 1920G DC600ME (Mixed-Use) TCG Opal 2.5" Enterprise SATA SSD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.104,54 € 1.104,54 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
SEDC600M
7.68 TB
SATA SSDs
2.5 in
3D TLC
SATA
530 MB/s
560 MB/s
0 C
+ 70 C
100 mm x 69.9 mm x 7 mm
Brand: Kingston
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Part # Aliases: SEDC600ME/1920GBK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C

2.5" SATAIII Enterprise Solid State Drives (SSDs)

Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs) are 4th generation data center SATA 3.0, 6Gbps SSDs with 3D TLC NAND intended for "mixed-use" workloads. These DC600M SSDs protect data against unexpected power failure to reduce the possibility of data loss. The DC600M is designed to deliver latency and IOPS consistency for system integrators, hyper-scale data centers, and cloud service providers. These SSDs operate at 0°C to 70°C temperature range.