SE50N6G-M3/I

Vishay Semiconductors
78-SE50N6G-M3/I
SE50N6G-M3/I

Mfr.:

Description:
Rectifiers 5A,400V,STD,SMRECT,DFN6546A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
SMD/SMT
DFN6546A-4
400 V
5 A
Standard Rectifier
Single
890 mV
240 A
10 uA
- 55 C
+ 175 C
SE50N6G
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SE050N6/SE080N6/SE100N6/SE120N6 SMD Rectifiers

Vishay Semiconductor SE050N6/SE080N6/SE100N6/SE120N6 Surface Mount (SMD)  Rectifiers are available in a low-profile package with a typical height of only 0.88mm. The leadless DFN package features sidewettable flanks suitable for Automatic Optical Inspection (AOI), making these rectifiers ideal for automated replacement. These devices are available with maximum average forward current [IF(AV)] choices of 5A, 8A, 10A, or 12A. Each device is available with maximum repetitive reverse voltage (VRRM) versions of 200V, 400V, or 600V. The Vishay Semiconductor SE050N6/SE080N6/SE100N6/SE120N6 Rectifiers are ideal for general-purpose power-line polarity protection and rail-to-rail protection in consumer, industrial, and automotive applications.

In Stock: 5.360

Stock:
5.360 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,536 € 5,36 €
0,476 € 47,60 €
0,371 € 185,50 €
0,36 € 360,00 €
0,342 € 855,00 €
Full Reel (Order in multiples of 6000)
0,271 € 1.626,00 €
0,269 € 3.228,00 €