SE2600158

Hammond Manufacturing
546-SE2600158
SE2600158

Mfr.:

Description:
Wall Mounted Panel Enclosures EN4SD16166GY 16"H x 16"W x 6"D Comes with (3) 2D2K16 DIN rails and (2) 8-32 x 5/16" screws

Lifecycle:
New Product:
New from this manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Steel
Gray
6 mm
16 mm
16 mm
IP66
3R, 4, 12
UL-508A
Eclipse
Brand: Hammond Manufacturing
Mounting Style: DIN Rail
Product: Enclosures
Product Type: Electrical Enclosures
Subcategory: Enclosures, Racks and Boxes
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
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eclipse Series (SE Kits)

Hammond Manufacturing Eclipse Series (SE Kits) features a variety of enclosure sizes, all bundled into kits with a matching pre-tapped inner panel and DIN rails, complete with installation hardware. These kits offer flexibility, allowing users to adapt a single box to multiple applications. The rugged enclosures are constructed from formed mild steel and finished with an ANSI 61 smooth gray powder coat. The enclosure sizes range from 16" x 16" x 6" up to 24" x 24" x 12". The enclosure door closes with a slotted quarter-turn latch, and bonding studs are installed on both the door and inside the enclosure. The pre-drilled inner panels are made from 12-gauge steel finished in a white powder coat.

Availability

Stock: