SCS206AJHRTLL

ROHM Semiconductor
755-SCS206AJHRTLL
SCS206AJHRTLL

Mfr.:

Description:
SiC Schottky Diodes 650V 6A 9nC SiC SBD AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263AB-3
Single
6 A
650 V
1.55 V
23 A
120 uA
+ 175 C
650 V
SCS2x
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 48 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: SCS206AJHR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

AEC-Q101 SiC Schottky Barrier Diodes

ROHM Semiconductor AEC-Q101 SiC Schottky Barrier Diodes deliver breakdown voltages from 600V, far exceeding the upper limit for silicon SBDs. The AEC-Q101 Diodes utilize SiC, making them ideal for PFC circuits and inverters. Additionally, high-speed switching is enabled with ultra-small reverse recovery time. This minimizes both reverse recovery charge and switching loss, contributing to end-product miniaturization. ROHM AEC-Q101 SiC Schottky Barrier Diodes offer a reverse voltage range of 650V to 1200V, a continuous forward current range of 1.2µA to 260µA, and a total power dissipation range between 48W to 280W. The devices are available in TO-247 and TO-263 packages, with a max temperature of +175°C.

SiC Schottky Barrier Diodes

ROHM Semiconductor® SiC (Silicon Carbide) Schottky Barrier Diodes feature low total capacitive (Qc) that reduces switching loss, enabling high-speed switching operation. In addition, unlike silicon-based fast recovery diodes where the trr increases along with temperature, SiC devices maintain constant characteristics, resulting in better performance. These devices are ideal for use as key devices in a variety of applications, including inverters and chargers for EVs and solar power conditioners.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

In Stock: 1.036

Stock:
1.036 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1036 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,79 € 5,79 €
3,07 € 30,70 €
2,81 € 281,00 €
2,61 € 1.305,00 €
Full Reel (Order in multiples of 1000)
2,45 € 2.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩