SC1785

Raspberry Pi
358-SC1785
SC1785

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Raspberry Pi AI HAT+ 13 TOPS

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Add-on Board
Hailo AI Accelerator
PCIe
Raspberry Pi 5
0 C
+50 C
65 mm x 56.5 mm
Brand: Raspberry Pi
Packaging: Bulk
Factory Pack Quantity: 50
Subcategory: Computing
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI HAT+ Boards

Raspberry Pi AI HAT+ Boards are a power-efficient approach to integrate high-performance AI. These boards communicate using Pi 5's PCIe Gen 3 interface. The AI HAT+ boards are available in 13 or 26 Tera-Operations Per Second (TOPS) variants with built-in Hailo-8L and Hailo-8 neural network inference accelerators. The 13 TOPS variants run neural networks for applications such as object detection, pose estimation, and semantic and instance segmentation. The 26 TOPS variants can handle larger networks and run multiple networks simultaneously. These HAT+ boards are ideal for process control, security, robotics, and home automation applications.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
100
Expected 12/21/2026
150
Expected 1/6/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,20 € 60,20 €