SBYV27-200-E3/54 Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay Semiconductors Rectifiers 2A,200V,15NS,UF RECT 549In Stock
Cut Tape
0,972 €
0,599 €
0,395 €
0,31 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 4.000
Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 1.07 V 50 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 200 Volt 2.0A 15ns 50 Amp IFSM 5.567In Stock
Cut Tape
0,937 €
0,431 €
0,381 €
0,294 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 4.000
Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape